RD50S000E3S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.359.39643

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.359.39643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.31067

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.325.77867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.416.90750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.406.45769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.406.45769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.74933
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.74933
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.63231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.379.61000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.458.20364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.447.76000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.381.95077
Datasheet
Image for RD50S000E3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S000E3S

DigiKey Part Number
4306-RD50S000E3S-ND
Manufacturer
Manufacturer Product Number
RD50S000E3S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
50
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50S000E0Amphenol Positronic04306-RD50S000E0-NDkr.359.39643Parametric Equivalent
RD50S000E0/AAAmphenol Positronic04306-RD50S000E0/AA-NDkr.359.39643Parametric Equivalent
RD50S000E20Amphenol Positronic04306-RD50S000E20-NDkr.338.31067Parametric Equivalent
RD50S000E20/AAAmphenol Positronic04306-RD50S000E20/AA-NDkr.325.77867Parametric Equivalent
RD50S000E2CAmphenol Positronic04306-RD50S000E2C-NDkr.416.90750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.447.76000kr.4,925.36
Unit Price without VAT:kr.447.76000
Unit Price with VAT:kr.559.70000