RD50M0S50V3S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.346.60800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.346.60800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.425.20250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.414.75750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.414.75750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.336.77143
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.94929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.356.17643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.343.13857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.382.61923
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.398.94231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.456.34727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.467.09091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.384.67692
Datasheet
Image for RD50M0S50V3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50M0S50V3S

DigiKey Part Number
4306-RD50M0S50V3S-ND
Manufacturer
Manufacturer Product Number
RD50M0S50V3S
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
50
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50M0S5000Amphenol Positronic04306-RD50M0S5000-NDkr.346.60800Parametric Equivalent
RD50M0S5000/AAAmphenol Positronic04306-RD50M0S5000/AA-NDkr.346.60800Parametric Equivalent
RD50M0S500CAmphenol Positronic04306-RD50M0S500C-NDkr.425.20250Parametric Equivalent
RD50M0S500SAmphenol Positronic04306-RD50M0S500S-NDkr.414.75750Parametric Equivalent
RD50M0S500S/AAAmphenol Positronic04306-RD50M0S500S/AA-NDkr.414.75750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.447.21182kr.4,919.33
Unit Price without VAT:kr.447.21182
Unit Price with VAT:kr.559.01478