
PLB06F7050/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06F7050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06F7050/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.22000 | kr.185.22 |
| 10 | kr.157.38900 | kr.1,573.89 |
| 25 | kr.147.53520 | kr.3,688.38 |
| 50 | kr.140.49540 | kr.7,024.77 |
| 100 | kr.133.79520 | kr.13,379.52 |
| 250 | kr.125.42772 | kr.31,356.93 |
| 500 | kr.120.00000 | kr.60,000.00 |
| Unit Price without VAT: | kr.185.22000 |
|---|---|
| Unit Price with VAT: | kr.231.52500 |

