RD50M00ANT20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,398.91700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,477.41800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,062.27500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,467.06500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,401.26200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,011.91000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,408.48400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,408.48400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,385.55000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,216.82400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,221.44500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,391.31300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,284.31900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,459.46200
Datasheet
Image for RD50M00ANT20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50M00ANT20

DigiKey Part Number
4306-RD50M00ANT20-ND
Manufacturer
Manufacturer Product Number
RD50M00ANT20
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
50
Mating Cycles
1000
Number of Rows
3
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
5 (DD, D)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50M00ANT20/AAAmphenol Positronic04306-RD50M00ANT20/AA-NDkr.2,398.91700Parametric Equivalent
RD50M00ANT2CAmphenol Positronic04306-RD50M00ANT2C-NDkr.2,477.41800Parametric Equivalent
RD50M00ANT2SAmphenol Positronic04306-RD50M00ANT2S-NDkr.2,062.27500Parametric Equivalent
RD50M00ANT2S/AAAmphenol Positronic04306-RD50M00ANT2S/AA-NDkr.2,467.06500Parametric Equivalent
RD50M00ANT2XAmphenol Positronic04306-RD50M00ANT2X-NDkr.2,401.26200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,398.91700kr.23,989.17
Unit Price without VAT:kr.2,398.91700
Unit Price with VAT:kr.2,998.64625