RD37S10ANEX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,742.88700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,742.88700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,547.60400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,331.61100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,323.70500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,323.70500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,934.86200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,745.23300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,127.09500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,563.14200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,770.53400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,770.53400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,749.54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,506.12400
Datasheet
Image for RD37S10ANEX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S10ANEX/AA

DigiKey Part Number
4306-RD37S10ANEX/AA-ND
Manufacturer
Manufacturer Product Number
RD37S10ANEX/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37S10ANE0Amphenol Positronic04306-RD37S10ANE0-NDkr.2,742.88700Parametric Equivalent
RD37S10ANE0/AAAmphenol Positronic04306-RD37S10ANE0/AA-NDkr.2,742.88700Parametric Equivalent
RD37S10ANE0/AA-50Amphenol Positronic04306-RD37S10ANE0/AA-50-NDkr.3,547.60400Parametric Equivalent
RD37S10ANECAmphenol Positronic04306-RD37S10ANEC-NDkr.2,331.61100Parametric Equivalent
RD37S10ANESAmphenol Positronic04306-RD37S10ANES-NDkr.2,323.70500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,745.23300kr.27,452.33
Unit Price without VAT:kr.2,745.23300
Unit Price with VAT:kr.3,431.54125