Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S00ANV30 | |
|---|---|
DigiKey Part Number | 4306-RD37S00ANV30-ND |
Manufacturer | |
Manufacturer Product Number | RD37S00ANV30 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD37S00Z00 | Amphenol Positronic | 0 | 4306-ORD37S00Z00-ND | kr.443.70818 | Parametric Equivalent |
| RD37S00AN00 | Amphenol Positronic | 0 | 4306-RD37S00AN00-ND | kr.1,936.44500 | Parametric Equivalent |
| RD37S00AN00/AA | Amphenol Positronic | 0 | 4306-RD37S00AN00/AA-ND | kr.1,936.44500 | Parametric Equivalent |
| RD37S00AN0C | Amphenol Positronic | 0 | 4306-RD37S00AN0C-ND | kr.2,381.43700 | Parametric Equivalent |
| RD37S00AN0S | Amphenol Positronic | 0 | 4306-RD37S00AN0S-ND | kr.2,370.99500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,353.02800 | kr.23,530.28 |
| Unit Price without VAT: | kr.2,353.02800 |
|---|---|
| Unit Price with VAT: | kr.2,941.28500 |

