Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M10GV3S/AA | |
|---|---|
DigiKey Part Number | 4306-RD37M10GV3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37M10GV3S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37M10G00 | Amphenol Positronic | 0 | 4306-RD37M10G00-ND | kr.1,221.14100 | Parametric Equivalent |
| RD37M10G00/AA | Amphenol Positronic | 0 | 4306-RD37M10G00/AA-ND | kr.1,221.14100 | Parametric Equivalent |
| RD37M10G0C | Amphenol Positronic | 0 | 4306-RD37M10G0C-ND | kr.1,284.08500 | Parametric Equivalent |
| RD37M10G0S | Amphenol Positronic | 0 | 4306-RD37M10G0S-ND | kr.1,275.72800 | Parametric Equivalent |
| RD37M10G0S/AA | Amphenol Positronic | 0 | 4306-RD37M10G0S/AA-ND | kr.1,275.72800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,315.72100 | kr.13,157.21 |
| Unit Price without VAT: | kr.1,315.72100 |
|---|---|
| Unit Price with VAT: | kr.1,644.65125 |

