Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M100EC-14 | |
|---|---|
DigiKey Part Number | 4306-RD37M100EC-14-ND |
Manufacturer | |
Manufacturer Product Number | RD37M100EC-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37M100E20-50 | Amphenol Positronic | 0 | 4306-RD37M100E20-50-ND | kr.861.13100 | Parametric Equivalent |
| RD37M100E2S-15 | Amphenol Positronic | 0 | 4306-RD37M100E2S-15-ND | kr.887.89800 | Parametric Equivalent |
| RD37M100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD37M100E2S/AA-50-ND | kr.1,017.36700 | Parametric Equivalent |
| RD37M100E6S-50 | Amphenol Positronic | 0 | 4306-RD37M100E6S-50-ND | kr.1,090.79100 | Parametric Equivalent |
| RD37M100E6S/AA-50 | Amphenol Positronic | 0 | 4306-RD37M100E6S/AA-50-ND | kr.977.77400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.795.13100 | kr.7,951.31 |
| Unit Price without VAT: | kr.795.13100 |
|---|---|
| Unit Price with VAT: | kr.993.91375 |

