RD37M100E20/AA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.499.46500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.523.23400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.502.24200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.502.24200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.549.52000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.570.39100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,017.36700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.540.47200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.887.89800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.504.58200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.504.58200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.511.80900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.489.48600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.543.54100
Datasheet
Image for RD37M100E20/AA-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37M100E20/AA-50

DigiKey Part Number
4306-RD37M100E20/AA-50-ND
Manufacturer
Manufacturer Product Number
RD37M100E20/AA-50
Description
RD37M100E20/AA-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37M100E0Amphenol Positronic04306-RD37M100E0-NDkr.499.46500Parametric Equivalent
RD37M100E0/AAAmphenol Positronic04306-RD37M100E0/AA-NDkr.523.23400Parametric Equivalent
RD37M100E20Amphenol Positronic04306-RD37M100E20-NDkr.502.24200Parametric Equivalent
RD37M100E20/AAAmphenol Positronic04306-RD37M100E20/AA-NDkr.502.24200Parametric Equivalent
RD37M100E2CAmphenol Positronic04306-RD37M100E2C-NDkr.549.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.949.31400kr.9,493.14
Unit Price without VAT:kr.949.31400
Unit Price with VAT:kr.1,186.64250