RD37M0S50V3X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.312.46688
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.312.46688
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.377.39615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.392.98231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.315.96467
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.315.96467
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.40533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.40533
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.92071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.92071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.443.07083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.423.53333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.57000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.369.92923
Datasheet
Image for RD37M0S50V3X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37M0S50V3X/AA

DigiKey Part Number
4306-RD37M0S50V3X/AA-ND
Manufacturer
Manufacturer Product Number
RD37M0S50V3X/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
37
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD37M0S5000Amphenol Positronic04306-RD37M0S5000-NDkr.312.46688Parametric Equivalent
RD37M0S5000/AAAmphenol Positronic04306-RD37M0S5000/AA-NDkr.312.46688Parametric Equivalent
RD37M0S500SAmphenol Positronic04306-RD37M0S500S-NDkr.377.39615Parametric Equivalent
RD37M0S500S/AAAmphenol Positronic04306-RD37M0S500S/AA-NDkr.392.98231Parametric Equivalent
RD37M0S500XAmphenol Positronic04306-RD37M0S500X-NDkr.315.96467Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.377.26385kr.4,904.43
Unit Price without VAT:kr.377.26385
Unit Price with VAT:kr.471.57981