Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M00G0S | |
|---|---|
DigiKey Part Number | 4306-RD37M00G0S-ND |
Manufacturer | |
Manufacturer Product Number | RD37M00G0S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37M00G00 | Amphenol Positronic | 0 | 4306-RD37M00G00-ND | kr.1,067.74500 | Parametric Equivalent |
| RD37M00G00/AA | Amphenol Positronic | 0 | 4306-RD37M00G00/AA-ND | kr.1,201.01800 | Parametric Equivalent |
| RD37M00G0C | Amphenol Positronic | 0 | 4306-RD37M00G0C-ND | kr.1,131.46200 | Parametric Equivalent |
| RD37M00G0S/AA | Amphenol Positronic | 0 | 4306-RD37M00G0S/AA-ND | kr.1,123.01700 | Parametric Equivalent |
| RD37M00G0X | Amphenol Positronic | 0 | 4306-RD37M00G0X-ND | kr.1,203.36400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,269.17300 | kr.12,691.73 |
| Unit Price without VAT: | kr.1,269.17300 |
|---|---|
| Unit Price with VAT: | kr.1,586.46625 |

