Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M00ANT2X/AA | |
|---|---|
DigiKey Part Number | 4306-RD37M00ANT2X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37M00ANT2X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37M00ANT20 | Amphenol Positronic | 0 | 4306-RD37M00ANT20-ND | kr.1,963.98000 | Parametric Equivalent |
| RD37M00ANT20/AA | Amphenol Positronic | 0 | 4306-RD37M00ANT20/AA-ND | kr.1,963.98000 | Parametric Equivalent |
| RD37M00ANT2C | Amphenol Positronic | 0 | 4306-RD37M00ANT2C-ND | kr.2,024.24800 | Parametric Equivalent |
| RD37M00ANT2S | Amphenol Positronic | 0 | 4306-RD37M00ANT2S-ND | kr.2,406.92400 | Parametric Equivalent |
| RD37M00ANT2S/AA | Amphenol Positronic | 0 | 4306-RD37M00ANT2S/AA-ND | kr.2,016.25300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,965.78000 | kr.19,657.80 |
| Unit Price without VAT: | kr.1,965.78000 |
|---|---|
| Unit Price with VAT: | kr.2,457.22500 |

