Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M00ANEC | |
|---|---|
DigiKey Part Number | 4306-RD37M00ANEC-ND |
Manufacturer | |
Manufacturer Product Number | RD37M00ANEC |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD37M00ANE0 | Amphenol Positronic | 0 | 4306-ORD37M00ANE0-ND | kr.1,942.37300 | Parametric Equivalent |
| RD37M00ANE0 | Amphenol Positronic | 0 | 4306-RD37M00ANE0-ND | kr.1,973.27400 | Parametric Equivalent |
| RD37M00ANE0/AA | Amphenol Positronic | 0 | 4306-RD37M00ANE0/AA-ND | kr.2,350.87800 | Parametric Equivalent |
| RD37M00ANES | Amphenol Positronic | 0 | 4306-RD37M00ANES-ND | kr.2,419.02700 | Parametric Equivalent |
| RD37M00ANES/AA | Amphenol Positronic | 0 | 4306-RD37M00ANES/AA-ND | kr.2,025.52900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,033.51700 | kr.20,335.17 |
| Unit Price without VAT: | kr.2,033.51700 |
|---|---|
| Unit Price with VAT: | kr.2,541.89625 |

