RD37M000E2S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.293.20235
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.321.39133
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.333.32733
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.301.45938
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.301.45938
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.40846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.303.52750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.303.52750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.309.89125
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.321.90563
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.90643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.353.63643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.421.79000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.421.79000
Datasheet
Image for RD37M000E2S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37M000E2S/AA

DigiKey Part Number
4306-RD37M000E2S/AA-ND
Manufacturer
Manufacturer Product Number
RD37M000E2S/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
37
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD37M000E0Amphenol Positronic04306-ORD37M000E0-NDkr.293.20235Parametric Equivalent
RD37M000E0Amphenol Positronic04306-RD37M000E0-NDkr.321.39133Parametric Equivalent
RD37M000E0/AAAmphenol Positronic04306-RD37M000E0/AA-NDkr.333.32733Parametric Equivalent
RD37M000E20Amphenol Positronic04306-RD37M000E20-NDkr.301.45938Parametric Equivalent
RD37M000E20/AAAmphenol Positronic04306-RD37M000E20/AA-NDkr.301.45938Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.380.48769kr.4,946.34
Unit Price without VAT:kr.380.48769
Unit Price with VAT:kr.475.60961