RD25S1S50V3C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.571.36700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.571.36700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.649.96400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.639.51600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.600.06800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.543.34400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.543.34400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.621.45300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.621.45300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.642.89500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.642.89500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.586.56400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.623.79900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.594.45100
Datasheet
Image for RD25S1S50V3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S1S50V3C

DigiKey Part Number
4306-RD25S1S50V3C-ND
Manufacturer
Manufacturer Product Number
RD25S1S50V3C
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD25S1S5000Amphenol Positronic04306-RD25S1S5000-NDkr.571.36700Parametric Equivalent
RD25S1S5000/AAAmphenol Positronic04306-RD25S1S5000/AA-NDkr.571.36700Parametric Equivalent
RD25S1S500CAmphenol Positronic04306-RD25S1S500C-NDkr.649.96400Parametric Equivalent
RD25S1S500SAmphenol Positronic04306-RD25S1S500S-NDkr.639.51600Parametric Equivalent
RD25S1S500S/AAAmphenol Positronic04306-RD25S1S500S/AA-NDkr.600.06800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.651.79600kr.6,517.96
Unit Price without VAT:kr.651.79600
Unit Price with VAT:kr.814.74500