Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25S10GV30 | |
|---|---|
DigiKey Part Number | 4306-RD25S10GV30-ND |
Manufacturer | |
Manufacturer Product Number | RD25S10GV30 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25S10G00 | Amphenol Positronic | 0 | 4306-RD25S10G00-ND | kr.1,301.97600 | Parametric Equivalent |
| RD25S10G00/AA | Amphenol Positronic | 0 | 4306-RD25S10G00/AA-ND | kr.1,301.97600 | Parametric Equivalent |
| RD25S10G0C | Amphenol Positronic | 0 | 4306-RD25S10G0C-ND | kr.1,212.82300 | Parametric Equivalent |
| RD25S10G0S | Amphenol Positronic | 0 | 4306-RD25S10G0S-ND | kr.1,370.12500 | Parametric Equivalent |
| RD25S10G0S/AA | Amphenol Positronic | 0 | 4306-RD25S10G0S/AA-ND | kr.1,370.12500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,189.90400 | kr.11,899.04 |
| Unit Price without VAT: | kr.1,189.90400 |
|---|---|
| Unit Price with VAT: | kr.1,487.38000 |

