RD25S10GT20-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,923.68900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,069.43300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,441.81300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,967.80900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,343.75200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,422.34900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,411.90100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,020.06300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,432.71500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,969.61000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,346.09800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,181.09800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,343.56600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,222.20600
Datasheet
Image for RD25S10GT20-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S10GT20-14

DigiKey Part Number
4306-RD25S10GT20-14-ND
Manufacturer
Manufacturer Product Number
RD25S10GT20-14
Description
RD25S10GT20-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD25S10ACESAmphenol Positronic04306-RD25S10ACES-NDkr.1,923.68900Parametric Equivalent
RD25S10ANE7SAmphenol Positronic04306-RD25S10ANE7S-NDkr.2,069.43300Parametric Equivalent
RD25S10ANES-50Amphenol Positronic04306-RD25S10ANES-50-NDkr.2,441.81300Parametric Equivalent
RD25S10ANT20Amphenol Positronic04306-RD25S10ANT20-NDkr.1,967.80900Parametric Equivalent
RD25S10ANT20/AAAmphenol Positronic04306-RD25S10ANT20/AA-NDkr.2,343.75200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,667.42600kr.16,674.26
Unit Price without VAT:kr.1,667.42600
Unit Price with VAT:kr.2,084.28250