Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25S100E3S-50 | |
|---|---|
DigiKey Part Number | 4306-RD25S100E3S-50-ND |
Manufacturer | |
Manufacturer Product Number | RD25S100E3S-50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25S100E0-14 | Amphenol Positronic | 0 | 4306-RD25S100E0-14-ND | kr.825.18900 | Parametric Equivalent |
| RD25S100E2S-50 | Amphenol Positronic | 0 | 4306-RD25S100E2S-50-ND | kr.1,043.03100 | Parametric Equivalent |
| RD25S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD25S100E2S/AA-50-ND | kr.1,170.65600 | Parametric Equivalent |
| RD25S100E3S-14 | Amphenol Positronic | 0 | 4306-RD25S100E3S-14-ND | kr.994.42300 | Parametric Equivalent |
| RD25S100ES/AA-14 | Amphenol Positronic | 0 | 4306-RD25S100ES/AA-14-ND | kr.974.21100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,211.95400 | kr.12,119.54 |
| Unit Price without VAT: | kr.1,211.95400 |
|---|---|
| Unit Price with VAT: | kr.1,514.94250 |

