RD25S00ANE0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,742.79600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,774.24300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,835.06200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,826.99100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,826.99100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,776.05000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,776.05000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.884.10700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.884.10700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.866.64000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.955.95200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,034.54900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,024.10700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,024.10700
Datasheet
Image for RD25S00ANE0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S00ANE0/AA

DigiKey Part Number
4306-RD25S00ANE0/AA-ND
Manufacturer
Manufacturer Product Number
RD25S00ANE0/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
25
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD25S00ANE0Amphenol Positronic04306-ORD25S00ANE0-NDkr.1,742.79600Parametric Equivalent
RD25S00ANE0Amphenol Positronic04306-RD25S00ANE0-NDkr.1,774.24300Parametric Equivalent
RD25S00ANECAmphenol Positronic04306-RD25S00ANEC-NDkr.1,835.06200Parametric Equivalent
RD25S00ANESAmphenol Positronic04306-RD25S00ANES-NDkr.1,826.99100Parametric Equivalent
RD25S00ANES/AAAmphenol Positronic04306-RD25S00ANES/AA-NDkr.1,826.99100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,774.24300kr.17,742.43
Unit Price without VAT:kr.1,774.24300
Unit Price with VAT:kr.2,217.80375