RD25S00AN00/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.885.26700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.433.30750

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,734.45900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,120.16600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,109.71700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,787.32800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,043.91500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,043.91500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,773.33000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,773.33000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,834.16200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,159.80300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,159.80300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,775.14300
Datasheet
Image for RD25S00AN00/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S00AN00/AA

DigiKey Part Number
4306-RD25S00AN00/AA-ND
Manufacturer
Manufacturer Product Number
RD25S00AN00/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
25
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (108)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD25F00H00Amphenol Positronic04306-ORD25F00H00-NDkr.885.26700Parametric Equivalent
ORD25S00Z00Amphenol Positronic04306-ORD25S00Z00-NDkr.433.30750Parametric Equivalent
RD25S00AN00Amphenol Positronic04306-RD25S00AN00-NDkr.1,734.45900Parametric Equivalent
RD25S00AN0CAmphenol Positronic04306-RD25S00AN0C-NDkr.2,120.16600Parametric Equivalent
RD25S00AN0SAmphenol Positronic04306-RD25S00AN0S-NDkr.2,109.71700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,734.45900kr.17,344.59
Unit Price without VAT:kr.1,734.45900
Unit Price with VAT:kr.2,168.07375