RD25S000E0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.267.35778

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.305.41750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.295.83588

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.295.83588
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.374.43571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.98857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.363.98857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.18118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.18118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.13600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.13600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.63417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.405.28692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.405.28692
Datasheet
Image for RD25S000E0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S000E0/AA

DigiKey Part Number
4306-RD25S000E0/AA-ND
Manufacturer
Manufacturer Product Number
RD25S000E0/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
25
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
3 (DB, B)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD25S000E0Amphenol Positronic04306-ORD25S000E0-NDkr.267.35778Parametric Equivalent
RD25S000E0Amphenol Positronic04306-RD25S000E0-NDkr.305.41750Parametric Equivalent
RD25S000E20Amphenol Positronic04306-RD25S000E20-NDkr.295.83588Parametric Equivalent
RD25S000E20/AAAmphenol Positronic04306-RD25S000E20/AA-NDkr.295.83588Parametric Equivalent
RD25S000E2CAmphenol Positronic04306-RD25S000E2C-NDkr.374.43571Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.316.82938kr.5,069.27
Unit Price without VAT:kr.316.82938
Unit Price with VAT:kr.396.03673