Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M1S500S/AA | |
|---|---|
DigiKey Part Number | 4306-RD25M1S500S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD25M1S500S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25M1S5000 | Amphenol Positronic | 0 | 4306-RD25M1S5000-ND | kr.439.55750 | Parametric Equivalent |
| RD25M1S5000/AA | Amphenol Positronic | 0 | 4306-RD25M1S5000/AA-ND | kr.420.45833 | Parametric Equivalent |
| RD25M1S500C | Amphenol Positronic | 0 | 4306-RD25M1S500C-ND | kr.495.02700 | Parametric Equivalent |
| RD25M1S500S | Amphenol Positronic | 0 | 4306-RD25M1S500S-ND | kr.485.89800 | Parametric Equivalent |
| RD25M1S500X | Amphenol Positronic | 0 | 4306-RD25M1S500X-ND | kr.441.89833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.507.70700 | kr.5,077.07 |
| Unit Price without VAT: | kr.507.70700 |
|---|---|
| Unit Price with VAT: | kr.634.63375 |

