RD25M00ANES/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,742.64400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,052.11200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,774.00800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,092.53600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,834.84700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,160.68500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,094.87500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,094.87500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,102.10300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,102.10300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.976.75300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.883.86600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.955.66000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.955.66000
Datasheet
Image for RD25M00ANES/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M00ANES/AA

DigiKey Part Number
4306-RD25M00ANES/AA-ND
Manufacturer
Manufacturer Product Number
RD25M00ANES/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Cable Side, Male Jackscrew (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Stainless Steel, Passivated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
25
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD25M00ANE0Amphenol Positronic04306-ORD25M00ANE0-NDkr.1,742.64400Parametric Equivalent
ORD25M00ANE0/AAAmphenol Positronic04306-ORD25M00ANE0/AA-NDkr.2,052.11200Parametric Equivalent
RD25M00ANE0Amphenol Positronic04306-RD25M00ANE0-NDkr.1,774.00800Parametric Equivalent
RD25M00ANE0/AAAmphenol Positronic04306-RD25M00ANE0/AA-NDkr.2,092.53600Parametric Equivalent
RD25M00ANECAmphenol Positronic04306-RD25M00ANEC-NDkr.1,834.84700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,826.77600kr.18,267.76
Unit Price without VAT:kr.1,826.77600
Unit Price with VAT:kr.2,283.47000