Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M00AN0C | |
|---|---|
DigiKey Part Number | 4306-RD25M00AN0C-ND |
Manufacturer | |
Manufacturer Product Number | RD25M00AN0C |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25M00AN00 | Amphenol Positronic | 0 | 4306-RD25M00AN00-ND | kr.1,734.23700 | Parametric Equivalent |
| RD25M00AN00/AA | Amphenol Positronic | 0 | 4306-RD25M00AN00/AA-ND | kr.2,041.27700 | Parametric Equivalent |
| RD25M00AN0S | Amphenol Positronic | 0 | 4306-RD25M00AN0S-ND | kr.1,787.09400 | Parametric Equivalent |
| RD25M00AN0S/AA | Amphenol Positronic | 0 | 4306-RD25M00AN0S/AA-ND | kr.1,787.09400 | Parametric Equivalent |
| RD25M00AN0X | Amphenol Positronic | 0 | 4306-RD25M00AN0X-ND | kr.2,043.61700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,795.19000 | kr.17,951.90 |
| Unit Price without VAT: | kr.1,795.19000 |
|---|---|
| Unit Price with VAT: | kr.2,243.98750 |

