RD25M000T2Z/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.258.24842

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.76706
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.76706
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.304.52529

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.293.29941
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.368.64154
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.357.56214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.357.56214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.62875

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.62875
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.303.00813
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.377.26385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.352.59000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.91357
Datasheet
Image for RD25M000T2Z/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M000T2Z/AA

DigiKey Part Number
4306-RD25M000T2Z/AA-ND
Manufacturer
Manufacturer Product Number
RD25M000T2Z/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
25
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
3 (DB, B)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD25M000T0Amphenol Positronic04306-ORD25M000T0-NDkr.258.24842Parametric Equivalent
RD25M000T0Amphenol Positronic04306-RD25M000T0-NDkr.298.76706Parametric Equivalent
RD25M000T0/AAAmphenol Positronic04306-RD25M000T0/AA-NDkr.298.76706Parametric Equivalent
RD25M000T20Amphenol Positronic04306-RD25M000T20-NDkr.304.52529Parametric Equivalent
RD25M000T20/AAAmphenol Positronic04306-RD25M000T20/AA-NDkr.293.29941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.314.09563kr.5,025.53
Unit Price without VAT:kr.314.09563
Unit Price with VAT:kr.392.61954