Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M000E2X/AA | |
|---|---|
DigiKey Part Number | 4306-RD25M000E2X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD25M000E2X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 25 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25M000E0 | Amphenol Positronic | 0 | 4306-RD25M000E0-ND | kr.305.16000 | Parametric Equivalent |
| RD25M000E0/AA | Amphenol Positronic | 0 | 4306-RD25M000E0/AA-ND | kr.316.53625 | Parametric Equivalent |
| RD25M000E20 | Amphenol Positronic | 0 | 4306-RD25M000E20-ND | kr.295.54471 | Parametric Equivalent |
| RD25M000E20/AA | Amphenol Positronic | 0 | 4306-RD25M000E20/AA-ND | kr.295.54471 | Parametric Equivalent |
| RD25M000E2C | Amphenol Positronic | 0 | 4306-RD25M000E2C-ND | kr.358.93429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.297.88706 | kr.5,064.08 |
| Unit Price without VAT: | kr.297.88706 |
|---|---|
| Unit Price with VAT: | kr.372.35883 |

