
RD15S100E2S/AA | |
|---|---|
DigiKey Part Number | 4306-RD15S100E2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15S100E2S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.564.96000 | kr.564.96 |
| 10 | kr.480.25500 | kr.4,802.55 |
| 25 | kr.450.20840 | kr.11,255.21 |
| 50 | kr.428.74260 | kr.21,437.13 |
| 100 | kr.408.30990 | kr.40,830.99 |
| Unit Price without VAT: | kr.564.96000 |
|---|---|
| Unit Price with VAT: | kr.706.20000 |

