RD15S0S50T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.281.67889
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.01444
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.287.44059

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.287.44059
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.366.03571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.355.59214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.355.59214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.280.29118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.289.78294
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.346.75286
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.54643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.54643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.284.02167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.312.12625
Datasheet
Image for RD15S0S50T0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15S0S50T0

DigiKey Part Number
4306-RD15S0S50T0-ND
Manufacturer
Manufacturer Product Number
RD15S0S50T0
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
15
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15S000T0Amphenol Positronic04306-RD15S000T0-NDkr.281.67889Parametric Equivalent
RD15S000T0/AAAmphenol Positronic04306-RD15S000T0/AA-NDkr.272.01444Parametric Equivalent
RD15S000T20Amphenol Positronic04306-RD15S000T20-NDkr.287.44059Parametric Equivalent
RD15S000T20/AAAmphenol Positronic04306-RD15S000T20/AA-NDkr.287.44059Parametric Equivalent
RD15S000T2CAmphenol Positronic04306-RD15S000T2C-NDkr.366.03571Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16kr.312.12625kr.4,994.02
Unit Price without VAT:kr.312.12625
Unit Price with VAT:kr.390.15781