RD15S00ANT20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,701.81500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,078.18200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,067.73400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,067.73400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,001.93100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,001.93100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.843.86700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.928.51800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.934.28100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.848.65300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,012.87800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.905.08600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.905.08600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.850.60000
Datasheet
Image for RD15S00ANT20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15S00ANT20

DigiKey Part Number
4306-RD15S00ANT20-ND
Manufacturer
Manufacturer Product Number
RD15S00ANT20
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
15
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15S00ANT20/AAAmphenol Positronic04306-RD15S00ANT20/AA-NDkr.1,701.81500Parametric Equivalent
RD15S00ANT2CAmphenol Positronic04306-RD15S00ANT2C-NDkr.2,078.18200Parametric Equivalent
RD15S00ANT2SAmphenol Positronic04306-RD15S00ANT2S-NDkr.2,067.73400Parametric Equivalent
RD15S00ANT2S/AAAmphenol Positronic04306-RD15S00ANT2S/AA-NDkr.2,067.73400Parametric Equivalent
RD15S00ANT2XAmphenol Positronic04306-RD15S00ANT2X-NDkr.2,001.93100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,999.58500kr.19,995.85
Unit Price without VAT:kr.1,999.58500
Unit Price with VAT:kr.2,499.48125