Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15S000E2C | |
|---|---|
DigiKey Part Number | 4306-RD15S000E2C-ND |
Manufacturer | |
Manufacturer Product Number | RD15S000E2C |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 15 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15S000E0 | Amphenol Positronic | 0 | 4306-RD15S000E0-ND | kr.299.54647 | Parametric Equivalent |
| RD15S000E0/AA | Amphenol Positronic | 0 | 4306-RD15S000E0/AA-ND | kr.299.54647 | Parametric Equivalent |
| RD15S000E20 | Amphenol Positronic | 0 | 4306-RD15S000E20-ND | kr.269.16833 | Parametric Equivalent |
| RD15S000E20/AA | Amphenol Positronic | 0 | 4306-RD15S000E20/AA-ND | kr.278.45611 | Parametric Equivalent |
| RD15S000E2S | Amphenol Positronic | 0 | 4306-RD15S000E2S-ND | kr.346.60800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.357.05500 | kr.4,998.77 |
| Unit Price without VAT: | kr.357.05500 |
|---|---|
| Unit Price with VAT: | kr.446.31875 |

