RD15M10ANT2S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,019.69600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,210.67600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,964.50600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,842.47400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,842.47400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,077.98600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,186.75500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,077.98600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,186.75500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,156.58300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,146.13400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,764.55500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,764.55500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,770.15300
Image for RD15M10ANT2S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M10ANT2S/AA

DigiKey Part Number
4306-RD15M10ANT2S/AA-ND
Manufacturer
Manufacturer Product Number
RD15M10ANT2S/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15M10ACESAmphenol Positronic04306-RD15M10ACES-NDkr.2,019.69600Parametric Equivalent
RD15M10ANE7SAmphenol Positronic04306-RD15M10ANE7S-NDkr.2,210.67600Parametric Equivalent
RD15M10ANES-50Amphenol Positronic04306-RD15M10ANES-50-NDkr.1,964.50600Parametric Equivalent
RD15M10ANT0-14Amphenol Positronic04306-RD15M10ANT0-14-NDkr.1,842.47400Parametric Equivalent
RD15M10ANT0/AA-14Amphenol Positronic04306-RD15M10ANT0/AA-14-NDkr.1,842.47400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,815.52200kr.18,155.22
Unit Price without VAT:kr.1,815.52200
Unit Price with VAT:kr.2,269.40250