RD15M0S500X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.276.41000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.286.65944
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.351.13214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.354.80929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.341.93857
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.289.00353
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.296.22706
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.98235
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.324.40067

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.336.74667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.34417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.84231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.84231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.326.46800
Datasheet
Image for RD15M0S500X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M0S500X

DigiKey Part Number
4306-RD15M0S500X-ND
Manufacturer
Manufacturer Product Number
RD15M0S500X
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
15
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15M0S5000Amphenol Positronic04306-RD15M0S5000-NDkr.276.41000Parametric Equivalent
RD15M0S5000/AAAmphenol Positronic04306-RD15M0S5000/AA-NDkr.286.65944Parametric Equivalent
RD15M0S500CAmphenol Positronic04306-RD15M0S500C-NDkr.351.13214Parametric Equivalent
RD15M0S500SAmphenol Positronic04306-RD15M0S500S-NDkr.354.80929Parametric Equivalent
RD15M0S500S/AAAmphenol Positronic04306-RD15M0S500S/AA-NDkr.341.93857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
17kr.289.00353kr.4,913.06
Unit Price without VAT:kr.289.00353
Unit Price with VAT:kr.361.25441