Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15M00GV3C | |
|---|---|
DigiKey Part Number | 4306-RD15M00GV3C-ND |
Manufacturer | |
Manufacturer Product Number | RD15M00GV3C |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15M00G00 | Amphenol Positronic | 0 | 4306-RD15M00G00-ND | kr.892.50100 | Parametric Equivalent |
| RD15M00G00/AA | Amphenol Positronic | 0 | 4306-RD15M00G00/AA-ND | kr.892.50100 | Parametric Equivalent |
| RD15M00G0C | Amphenol Positronic | 0 | 4306-RD15M00G0C-ND | kr.957.26400 | Parametric Equivalent |
| RD15M00G0S | Amphenol Positronic | 0 | 4306-RD15M00G0S-ND | kr.948.68000 | Parametric Equivalent |
| RD15M00G0S/AA | Amphenol Positronic | 0 | 4306-RD15M00G0S/AA-ND | kr.1,055.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,115.88400 | kr.11,158.84 |
| Unit Price without VAT: | kr.1,115.88400 |
|---|---|
| Unit Price with VAT: | kr.1,394.85500 |

