RD15M00AN0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.850.11800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,956.13700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,667.96500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,721.02500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,024.28600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,958.48300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,958.48300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,965.70400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,965.70400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,706.98200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,006.22300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,768.02300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,074.37200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,074.37200
Datasheet
Image for RD15M00AN0C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M00AN0C

DigiKey Part Number
4306-RD15M00AN0C-ND
Manufacturer
Manufacturer Product Number
RD15M00AN0C
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Cadmium Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
15
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (141)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD15M00H00Amphenol Positronic04306-ORD15M00H00-NDkr.850.11800Parametric Equivalent
RD15M00AN00Amphenol Positronic04306-RD15M00AN00-NDkr.1,956.13700Parametric Equivalent
RD15M00AN00/AAAmphenol Positronic04306-RD15M00AN00/AA-NDkr.1,667.96500Parametric Equivalent
RD15M00AN0SAmphenol Positronic04306-RD15M00AN0S-NDkr.1,721.02500Parametric Equivalent
RD15M00AN0S/AAAmphenol Positronic04306-RD15M00AN0S/AA-NDkr.2,024.28600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,034.73400kr.20,347.34
Unit Price without VAT:kr.2,034.73400
Unit Price with VAT:kr.2,543.41750