RD15M000T0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.277.38556
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.273.22222

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.283.04556
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.361.64286
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.75071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.338.75071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.29000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.39167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.292.61353
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.292.61353
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.355.88214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.332.13600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.345.53400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.270.29167
Datasheet
Image for RD15M000T0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M000T0/AA

DigiKey Part Number
4306-RD15M000T0/AA-ND
Manufacturer
Manufacturer Product Number
RD15M000T0/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
15
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15M000T0Amphenol Positronic04306-RD15M000T0-NDkr.277.38556Parametric Equivalent
RD15M000T20Amphenol Positronic04306-RD15M000T20-NDkr.273.22222Parametric Equivalent
RD15M000T20/AAAmphenol Positronic04306-RD15M000T20/AA-NDkr.283.04556Parametric Equivalent
RD15M000T2CAmphenol Positronic04306-RD15M000T2C-NDkr.361.64286Parametric Equivalent
RD15M000T2SAmphenol Positronic04306-RD15M000T2S-NDkr.338.75071Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.268.22056kr.4,827.97
Unit Price without VAT:kr.268.22056
Unit Price with VAT:kr.335.27570