
RD15M0000S/AA | |
|---|---|
DigiKey Part Number | 4306-RD15M0000S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15M0000S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 15 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.373.62000 | kr.373.62 |
| 10 | kr.317.57700 | kr.3,175.77 |
| 25 | kr.297.70360 | kr.7,442.59 |
| 50 | kr.283.50840 | kr.14,175.42 |
| 100 | kr.269.99140 | kr.26,999.14 |
| 250 | kr.253.28300 | kr.63,320.75 |
| Unit Price without VAT: | kr.373.62000 |
|---|---|
| Unit Price with VAT: | kr.467.02500 |

