
PLCH09M4BN0A1 | |
|---|---|
DigiKey Part Number  | 4306-PLCH09M4BN0A1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLCH09M4BN0A1  | 
Description  | PLCH09M4BN0A1  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Connector Plug, Male Pins Through Hole, Right Angle Blue Power  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Positronic  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Usage  | Backplane  | |
Connector Type  | Plug, Male Pins  | |
Connector Style  | Power  | |
Number of Positions  | 9  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.197" (5.00mm)  | |
Number of Rows  | 3  | |
Number of Columns  | 9  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Solder  | |
Contact Layout, Typical  | -  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | Flash  | |
Color  | Blue  | |
Current Rating (Amps)  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -55°C ~ 125°C  | |
Voltage Rating  | 600VAC  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.235.98100 | kr.2,359.81 | 
| Unit Price without VAT: | kr.235.98100 | 
|---|---|
| Unit Price with VAT: | kr.294.97625 | 

