18 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
PLC18F0000
PLC18F0000

PLC18F0000

DigiKey Part Number
4306-PLC18F0000-ND
Manufacturer
Manufacturer Product Number
PLC18F0000
Description
BACKPLANE HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
18
Manufacturer
Amphenol Positronic
Pitch
0.197" (5.00mm)
Series
Number of Rows
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Color
Blue
Connector Style
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.01000kr.71.01
10kr.60.31900kr.603.19
25kr.56.54280kr.1,413.57
50kr.53.84300kr.2,692.15
100kr.51.27280kr.5,127.28
250kr.48.06404kr.12,016.01
500kr.45.77226kr.22,886.13
1.000kr.43.59016kr.43,590.16
Manufacturers Standard Package
Unit Price without VAT:kr.71.01000
Unit Price with VAT:kr.88.76250