12 Connector Header, Male Pins Through Hole Blue Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC12M300A1/AA

DigiKey Part Number
4306-PLC12M300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLC12M300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Connector Header, Male Pins Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Color
Blue
Connector Style
Power
Material Flammability Rating
UL94 V-0
Number of Positions
12
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Voltage Rating
600VAC
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.144.04000kr.144.04
10kr.122.44400kr.1,224.44
25kr.114.77920kr.2,869.48
50kr.109.30160kr.5,465.08
100kr.104.08760kr.10,408.76
250kr.97.57692kr.24,394.23
500kr.92.92538kr.46,462.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.144.04000
Unit Price with VAT:kr.180.05000