Image for PLBH3W3F93ST30A1/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLBH3W3F93ST30A1/AA

DigiKey Part Number
4306-PLBH3W3F93ST30A1/AA-ND
Manufacturer
Manufacturer Product Number
PLBH3W3F93ST30A1/AA
Description
PLBH3W3F93ST30A1/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
3
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard-to-Motherboard
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Color
Blue
Connector Style
Power
Current Rating (Amps)
32A
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.540" (13.72mm)
Voltage Rating
600VAC
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.350.52929kr.4,907.41
Unit Price without VAT:kr.350.52929
Unit Price with VAT:kr.438.16161