PLB3W3M4BN0A1AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3W3M4BN0A1/AA

DigiKey Part Number
4306-PLB3W3M4BN0A1/AA-ND
Manufacturer
Manufacturer Product Number
PLB3W3M4BN0A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Connector Header, Male Pins Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.273.54000kr.273.54
10kr.232.46700kr.2,324.67
25kr.217.91480kr.5,447.87
50kr.207.52000kr.10,376.00
100kr.197.62500kr.19,762.50
250kr.185.26952kr.46,317.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.273.54000
Unit Price with VAT:kr.341.92500