3 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB3W3F4BN0A1/AA

DigiKey Part Number
4306-PLB3W3F4BN0A1/AA-ND
Manufacturer
Manufacturer Product Number
PLB3W3F4BN0A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Connector Style
Power
Color
Blue
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.507.07000kr.507.07
10kr.431.00600kr.4,310.06
25kr.404.04040kr.10,101.01
50kr.384.77460kr.19,238.73
100kr.366.43620kr.36,643.62
Manufacturers Standard Package
Unit Price without VAT:kr.507.07000
Unit Price with VAT:kr.633.83750