
PLB16M0000 | |
|---|---|
DigiKey Part Number | 4306-PLB16M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLB16M0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.49.60400 | kr.496.04 |
| 25 | kr.46.49760 | kr.1,162.44 |
| 50 | kr.44.27600 | kr.2,213.80 |
| 100 | kr.42.16290 | kr.4,216.29 |
| 250 | kr.39.52408 | kr.9,881.02 |
| 500 | kr.37.63894 | kr.18,819.47 |
| 1.000 | kr.35.84452 | kr.35,844.52 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |


