
PLB12M4200A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB12M4200A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB12M4200A1/AA |
Description | PLB12M4200A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.139.41486 | kr.4,879.52 |
| Unit Price without VAT: | kr.139.41486 |
|---|---|
| Unit Price with VAT: | kr.174.26858 |

