
PLB08M0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB08M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.69000 | kr.39.69 |
| 10 | kr.33.71000 | kr.337.10 |
| 25 | kr.31.59840 | kr.789.96 |
| 50 | kr.30.08960 | kr.1,504.48 |
| 100 | kr.28.65300 | kr.2,865.30 |
| 250 | kr.26.85928 | kr.6,714.82 |
| 500 | kr.25.57796 | kr.12,788.98 |
| 1.000 | kr.24.35809 | kr.24,358.09 |
| 2.500 | kr.22.83506 | kr.57,087.65 |
| Unit Price without VAT: | kr.39.69000 |
|---|---|
| Unit Price with VAT: | kr.49.61250 |

