


PLB08F0000 | |
|---|---|
DigiKey Part Number | 4306-PLB08F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLB08F0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.69000 | kr.39.69 |
| 10 | kr.33.71000 | kr.337.10 |
| 25 | kr.31.59840 | kr.789.96 |
| 50 | kr.30.08960 | kr.1,504.48 |
| 100 | kr.28.65300 | kr.2,865.30 |
| 250 | kr.26.85928 | kr.6,714.82 |
| 500 | kr.25.57796 | kr.12,788.98 |
| 1.000 | kr.24.35809 | kr.24,358.09 |
| 2.500 | kr.22.83506 | kr.57,087.65 |
| Unit Price without VAT: | kr.39.69000 |
|---|---|
| Unit Price with VAT: | kr.49.61250 |

