
PLA08F7050/AA | |
|---|---|
DigiKey Part Number | 4306-PLA08F7050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA08F7050/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Backshell | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.12000 | kr.171.12 |
| 10 | kr.145.41500 | kr.1,454.15 |
| 25 | kr.136.31160 | kr.3,407.79 |
| 50 | kr.129.80760 | kr.6,490.38 |
| 100 | kr.123.61620 | kr.12,361.62 |
| 250 | kr.115.88560 | kr.28,971.40 |
| 500 | kr.110.36220 | kr.55,181.10 |
| Unit Price without VAT: | kr.171.12000 |
|---|---|
| Unit Price with VAT: | kr.213.90000 |



