
PLA06M1000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA06M1000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA06M1000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Blue Panel Mount Power |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.50000 | kr.35.50 |
| 10 | kr.30.18500 | kr.301.85 |
| 25 | kr.28.28920 | kr.707.23 |
| 50 | kr.26.93860 | kr.1,346.93 |
| 100 | kr.25.65230 | kr.2,565.23 |
| 250 | kr.24.04608 | kr.6,011.52 |
| 500 | kr.22.89894 | kr.11,449.47 |
| 1.000 | kr.21.80675 | kr.21,806.75 |
| 2.500 | kr.20.44308 | kr.51,107.70 |
| Unit Price without VAT: | kr.35.50000 |
|---|---|
| Unit Price with VAT: | kr.44.37500 |

