
PLA06F0050 | |
|---|---|
DigiKey Part Number | 4306-PLA06F0050-ND |
Manufacturer | |
Manufacturer Product Number | PLA06F0050 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.166.60692 | kr.2,165.89 |
| Unit Price without VAT: | kr.166.60692 |
|---|---|
| Unit Price with VAT: | kr.208.25865 |

