
PLA04F7000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA04F7000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04F7000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.32.01100 | kr.320.11 |
| 25 | kr.30.00360 | kr.750.09 |
| 50 | kr.28.56940 | kr.1,428.47 |
| 100 | kr.27.20490 | kr.2,720.49 |
| 250 | kr.25.50176 | kr.6,375.44 |
| 500 | kr.24.28512 | kr.12,142.56 |
| 1.000 | kr.23.12693 | kr.23,126.93 |
| 2.500 | kr.21.68070 | kr.54,201.75 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |

